
CSRF0612FT8L00 | |
|---|---|
DigiKey Part Number | 738-CSRF0612FT8L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF0612FT8L00 |
Description | RES 0.008 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0612FT8L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16938 € | 846,90 € |
| Unit Price without VAT: | 0,16938 € |
|---|---|
| Unit Price with VAT: | 0,20156 € |

