
CSRF0612FT12L0 | |
|---|---|
DigiKey Part Number | 738-CSRF0612FT12L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF0612FT12L0 |
Description | RES 0.012 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0612FT12L0 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16728 € | 836,40 € |
| Unit Price without VAT: | 0,16728 € |
|---|---|
| Unit Price with VAT: | 0,19906 € |

