
CSRF0612FT10L0 | |
|---|---|
DigiKey Part Number | CSRF0612FT10L0TR-ND - Tape & Reel (TR) CSRF0612FT10L0CT-ND - Cut Tape (CT) CSRF0612FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0612FT10L0 |
Description | RES 0.01 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0612FT10L0 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,31140 € | 15,57 € |
| 100 | 0,27900 € | 27,90 € |
| 250 | 0,24344 € | 60,86 € |
| 500 | 0,22120 € | 110,60 € |
| 1.000 | 0,20228 € | 202,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16861 € | 843,05 € |
| 10.000 | 0,15761 € | 1.576,10 € |
| 15.000 | 0,15196 € | 2.279,40 € |
| 25.000 | 0,14557 € | 3.639,25 € |
| 35.000 | 0,14176 € | 4.961,60 € |
| 50.000 | 0,13921 € | 6.960,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

