
CSRF0603FT5L00-HP | |
|---|---|
DigiKey Part Number | CSRF0603FT5L00-HP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF0603FT5L00-HP |
Description | RES 0.005 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0603FT5L00-HP Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16861 € | 843,05 € |
| Unit Price without VAT: | 0,16861 € |
|---|---|
| Unit Price with VAT: | 0,20065 € |

