
CSRF0603FT2L50 | |
|---|---|
DigiKey Part Number | CSRF0603FT2L50TR-ND - Tape & Reel (TR) CSRF0603FT2L50CT-ND - Cut Tape (CT) CSRF0603FT2L50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0603FT2L50 |
Description | RES 0.0025 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0603FT2L50 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,24152 € | 60,38 € |
| 500 | 0,21944 € | 109,72 € |
| 1.000 | 0,20068 € | 200,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16728 € | 836,40 € |
| 10.000 | 0,15636 € | 1.563,60 € |
| 15.000 | 0,15075 € | 2.261,25 € |
| 25.000 | 0,14441 € | 3.610,25 € |
| 35.000 | 0,14063 € | 4.922,05 € |
| 50.000 | 0,13811 € | 6.905,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

