2.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF0603FT2L50-HP

DigiKey Part Number
738-CSRF0603FT2L50-HPTR-ND - Tape & Reel (TR)
738-CSRF0603FT2L50-HPCT-ND - Cut Tape (CT)
738-CSRF0603FT2L50-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF0603FT2L50-HP
Description
RES 0.0025 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF0603FT2L50-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,40700 €4,07 €
250,34680 €8,67 €
500,30880 €15,44 €
1000,27680 €27,68 €
2500,24152 €60,38 €
5000,21944 €109,72 €
1.0000,20068 €200,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16728 €836,40 €
10.0000,15636 €1.563,60 €
15.0000,15075 €2.261,25 €
25.0000,14441 €3.610,25 €
35.0000,14063 €4.922,05 €
50.0000,13811 €6.905,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €