
CSRF0603FT10L0 | |
|---|---|
DigiKey Part Number | CSRF0603FT10L0TR-ND - Tape & Reel (TR) CSRF0603FT10L0CT-ND - Cut Tape (CT) CSRF0603FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0603FT10L0 |
Description | RES 0.01 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0603FT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,22290 € | 22,29 € |
| 250 | 0,19396 € | 48,49 € |
| 500 | 0,17584 € | 87,92 € |
| 1.000 | 0,14219 € | 142,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12947 € | 647,35 € |
| 10.000 | 0,12403 € | 1.240,30 € |
| 15.000 | 0,12245 € | 1.836,75 € |
| 25.000 | 0,11836 € | 2.959,00 € |
| 35.000 | 0,10704 € | 3.746,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

