
CSRF0508FT10L0 | |
|---|---|
DigiKey Part Number | 738-CSRF0508FT10L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF0508FT10L0 |
Description | RES CS, 0508, 0.01 OHM, 1%, 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0508FT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14566 € | 728,30 € |
| Unit Price without VAT: | 0,14566 € |
|---|---|
| Unit Price with VAT: | 0,17334 € |

