
CSRF0402JT10L0-HP | |
|---|---|
DigiKey Part Number | 738-CSRF0402JT10L0-HPTR-ND - Tape & Reel (TR) 738-CSRF0402JT10L0-HPCT-ND - Cut Tape (CT) 738-CSRF0402JT10L0-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0402JT10L0-HP |
Description | RES 0.01 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0402JT10L0-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11320 € | 11,32 € |
| 250 | 0,09772 € | 24,43 € |
| 500 | 0,08802 € | 44,01 € |
| 1.000 | 0,07974 € | 79,74 € |
| 5.000 | 0,06502 € | 325,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06021 € | 602,10 € |
| 20.000 | 0,05612 € | 1.122,40 € |
| 30.000 | 0,05402 € | 1.620,60 € |
| 50.000 | 0,05164 € | 2.582,00 € |
| 70.000 | 0,05023 € | 3.516,10 € |
| 100.000 | 0,04884 € | 4.884,00 € |
| 120.000 | 0,04818 € | 5.781,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

