
CSRF0402FT5L00 | |
|---|---|
DigiKey Part Number | CSRF0402FT5L00TR-ND - Tape & Reel (TR) CSRF0402FT5L00CT-ND - Cut Tape (CT) CSRF0402FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0402FT5L00 |
Description | RES 0.005 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0402FT5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,24152 € | 60,38 € |
| 500 | 0,21944 € | 109,72 € |
| 1.000 | 0,20068 € | 200,68 € |
| 5.000 | 0,16905 € | 845,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15636 € | 1.563,60 € |
| 20.000 | 0,14709 € | 2.941,80 € |
| 30.000 | 0,14232 € | 4.269,60 € |
| 50.000 | 0,13811 € | 6.905,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

