Direct
Direct
Upgrade
Upgrade
Upgrade

CSR2512JTR400 | |
|---|---|
DigiKey Part Number | CSR2512JTR400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR2512JTR400 |
Description | RES 0.4 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512JTR400 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512JKR400 | Stackpole Electronics Inc | 0 | CSRN2512JKR400-ND | 0,11734 € | Direct |
| CSRN2512JTR400 | Stackpole Electronics Inc | 0 | CSRN2512JTR400-ND | 0,08627 € | Direct |
| CSR2512FKR400 | Stackpole Electronics Inc | 0 | CSR2512FKR400-ND | 0,16050 € | Upgrade |
| CSRN2512FKR400 | Stackpole Electronics Inc | 5.263 | CSRN2512FKR400CT-ND | 0,47000 € | Upgrade |
| CSRN2512FTR400 | Stackpole Electronics Inc | 0 | CSRN2512FTR400-ND | 0,12398 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09900 € | 396,00 € |
| Unit Price without VAT: | 0,09900 € |
|---|---|
| Unit Price with VAT: | 0,11781 € |



