
CSR2512FTR500 | |
|---|---|
DigiKey Part Number | CSR2512FTR500TR-ND - Tape & Reel (TR) CSR2512FTR500CT-ND - Cut Tape (CT) CSR2512FTR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2512FTR500 |
Description | RES 0.5 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512FTR500 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14450 € | 14,45 € |
| 250 | 0,12504 € | 31,26 € |
| 500 | 0,11288 € | 56,44 € |
| 1.000 | 0,10254 € | 102,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08627 € | 345,08 € |
| 8.000 | 0,07991 € | 639,28 € |
| 12.000 | 0,07665 € | 919,80 € |
| 20.000 | 0,07296 € | 1.459,20 € |
| 28.000 | 0,07076 € | 1.981,28 € |
| 40.000 | 0,06862 € | 2.744,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

