Direct

CSR2010FTR294 | |
|---|---|
DigiKey Part Number | CSR2010FTR294TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR2010FTR294 |
Description | RES 0.294 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 294 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FTR294 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.100" W (5.00mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2010FKR294 | Stackpole Electronics Inc | 0 | CSRN2010FKR294-ND | 0,13088 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12299 € | 491,96 € |
| Unit Price without VAT: | 0,12299 € |
|---|---|
| Unit Price with VAT: | 0,14636 € |


