Direct
Similar

CSR2010FT40L0 | |
|---|---|
DigiKey Part Number | CSR2010FT40L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR2010FT40L0 |
Description | RES 0.04 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FT40L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.100" W (5.00mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2010FK40L0 | Stackpole Electronics Inc | 6.596 | CSRN2010FK40L0CT-ND | 0,55000 € | Direct |
| CSRN2010FT40L0 | Stackpole Electronics Inc | 0 | CSRN2010FT40L0-ND | 0,14728 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17119 € | 684,76 € |
| Unit Price without VAT: | 0,17119 € |
|---|---|
| Unit Price with VAT: | 0,20372 € |


