
CSR2010FKR500 | |
|---|---|
DigiKey Part Number | 738-CSR2010FKR500TR-ND - Tape & Reel (TR) 738-CSR2010FKR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSR2010FKR500 |
Description | RES 0.5 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FKR500 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.100" W (5.00mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2010FKR500 | Stackpole Electronics Inc | 271.381 | CSRN2010FKR500CT-ND | 0,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,16470 € | 16,47 € |
| 250 | 0,14272 € | 35,68 € |
| 500 | 0,12902 € | 64,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11734 € | 117,34 € |
| 2.000 | 0,10743 € | 214,86 € |
| 3.000 | 0,10233 € | 306,99 € |
| 5.000 | 0,09656 € | 482,80 € |
| 7.000 | 0,09312 € | 651,84 € |
| 10.000 | 0,08977 € | 897,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

