
CSR2010FKR500 | |
|---|---|
DigiKey Part Number | 738-CSR2010FKR500TR-ND - Tape & Reel (TR) 738-CSR2010FKR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSR2010FKR500 |
Description | RES 0.5 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FKR500 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.100" W (5.00mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2010FKR500 | Stackpole Electronics Inc | 271.576 | CSRN2010FKR500CT-ND | 0,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14160 € | 35,40 € |
| 500 | 0,12800 € | 64,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11641 € | 116,41 € |
| 2.000 | 0,10658 € | 213,16 € |
| 3.000 | 0,10151 € | 304,53 € |
| 5.000 | 0,09579 € | 478,95 € |
| 7.000 | 0,09239 € | 646,73 € |
| 10.000 | 0,08905 € | 890,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

