Direct
Upgrade
Upgrade

CSR1225JK1R00 | |
|---|---|
DigiKey Part Number | CSR1225JK1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1225JK1R00 |
Description | RES 1 OHM 5% 3W 1225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1225JK1R00 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1225JT1R00 | Stackpole Electronics Inc | 0 | CSR1225JT1R00-ND | 0,17201 € | Direct |
| CSR1225FK1R00 | Stackpole Electronics Inc | 0 | CSR1225FK1R00-ND | 0,20188 € | Upgrade |
| CSR1225FT1R00 | Stackpole Electronics Inc | 0 | CSR1225FT1R00-ND | 0,22240 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15560 € | 778,00 € |
| Unit Price without VAT: | 0,15560 € |
|---|---|
| Unit Price with VAT: | 0,18516 € |


