
CSR1225FK2R00 | |
|---|---|
DigiKey Part Number | 738-CSR1225FK2R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1225FK2R00 |
Description | RES 2 OHM 1% 3W 1225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1225FK2R00 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.254" W (3.20mm x 6.45mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20188 € | 1.009,40 € |
| Unit Price without VAT: | 0,20188 € |
|---|---|
| Unit Price with VAT: | 0,24024 € |

