Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSR1210JT33L0 | |
|---|---|
DigiKey Part Number | 738-CSR1210JT33L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1210JT33L0 |
Description | RES 0.033 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1210JT33L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1210FT33L0 | Stackpole Electronics Inc | 0 | 738-CSR1210FT33L0TR-ND | 0,13306 € | Parametric Equivalent |
| RLC73M2ER033FTD | TE Connectivity Passive Product | 0 | 1712-RLC73M2ER033FTDTR-ND | 0,13184 € | Parametric Equivalent |
| RLC73M2ER033FTDF | TE Connectivity Passive Product | 0 | 1712-RLC73M2ER033FTDFTR-ND | 0,18698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11799 € | 589,95 € |
| Unit Price without VAT: | 0,11799 € |
|---|---|
| Unit Price with VAT: | 0,14041 € |



