
CSR1210FT28L0 | |
|---|---|
DigiKey Part Number | 738-CSR1210FT28L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1210FT28L0 |
Description | RES CS, 1210, 0.028 OHM, 1%, 0.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1210FT28L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13366 € | 668,30 € |
| Unit Price without VAT: | 0,13366 € |
|---|---|
| Unit Price with VAT: | 0,15906 € |

