
CSR1206JT56L0 | |
|---|---|
DigiKey Part Number | 738-CSR1206JT56L0TR-ND - Tape & Reel (TR) 738-CSR1206JT56L0CT-ND - Cut Tape (CT) 738-CSR1206JT56L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206JT56L0 |
Description | RES 0.056 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206JT56L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14340 € | 14,34 € |
| 250 | 0,12404 € | 31,01 € |
| 500 | 0,11198 € | 55,99 € |
| 1.000 | 0,10172 € | 101,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08344 € | 417,20 € |
| 10.000 | 0,07746 € | 774,60 € |
| 15.000 | 0,07439 € | 1.115,85 € |
| 25.000 | 0,07092 € | 1.773,00 € |
| 35.000 | 0,06885 € | 2.409,75 € |
| 50.000 | 0,06683 € | 3.341,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

