Direct
Upgrade
Upgrade
Upgrade
Similar

CSR1206JKR820 | |
|---|---|
DigiKey Part Number | CSR1206JKR820-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1206JKR820 |
Description | RES 0.82 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206JKR820 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206JTR820 | Stackpole Electronics Inc | 0 | CSR1206JTR820-ND | 0,02461 € | Direct |
| CSR1206FKR820 | Stackpole Electronics Inc | 0 | CSR1206FKR820-ND | 0,03860 € | Upgrade |
| CSR1206FTR820 | Stackpole Electronics Inc | 8.989 | 738-CSR1206FTR820CT-ND | 0,16000 € | Upgrade |
| RCWE1206R820FKEA | Vishay Dale | 0 | RCWE.82ECT-ND | 0,26000 € | Upgrade |
| RCWE1206R820JKEA | Vishay Dale | 0 | RCWE1206R820JKEA-ND | 0,19961 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02461 € | 123,05 € |
| Unit Price without VAT: | 0,02461 € |
|---|---|
| Unit Price with VAT: | 0,02929 € |



