
CSR1206FTR910 | |
|---|---|
DigiKey Part Number | 738-CSR1206FTR910TR-ND - Tape & Reel (TR) 738-CSR1206FTR910CT-ND - Cut Tape (CT) 738-CSR1206FTR910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR910 |
Description | RES 0.91 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR910 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1206R910FKEA | Vishay Dale | 826 | RCWE.91ECT-ND | 0,24000 € | Upgrade |
| CRN1206-FX-R910EPF | Bourns Inc. | 5.000 | 118-CRN1206-FX-R910EPFCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06910 € | 6,91 € |
| 250 | 0,05928 € | 14,82 € |
| 500 | 0,05314 € | 26,57 € |
| 1.000 | 0,04792 € | 47,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03860 € | 193,00 € |
| 10.000 | 0,03556 € | 355,60 € |
| 15.000 | 0,03399 € | 509,85 € |
| 25.000 | 0,03222 € | 805,50 € |
| 35.000 | 0,03117 € | 1.090,95 € |
| 50.000 | 0,03014 € | 1.507,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

