
CSR1206FT50L0 | |
|---|---|
DigiKey Part Number | CSR1206FT50L0TR-ND - Tape & Reel (TR) CSR1206FT50L0CT-ND - Cut Tape (CT) CSR1206FT50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FT50L0 |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FT50L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF1206FKM7W0R05Z | YAGEO | 7.972 | 311-0.05NVCT-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12280 € | 12,28 € |
| 250 | 0,10612 € | 26,53 € |
| 500 | 0,09566 € | 47,83 € |
| 1.000 | 0,08676 € | 86,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07089 € | 354,45 € |
| 10.000 | 0,06571 € | 657,10 € |
| 15.000 | 0,06304 € | 945,60 € |
| 25.000 | 0,06003 € | 1.500,75 € |
| 35.000 | 0,05823 € | 2.038,05 € |
| 50.000 | 0,05648 € | 2.824,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

