
CSR1206FT1R00 | |
|---|---|
DigiKey Part Number | CSR1206FT1R00TR-ND - Tape & Reel (TR) CSR1206FT1R00CT-ND - Cut Tape (CT) CSR1206FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FT1R00 |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,04812 € | 24,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03878 € | 193,90 € |
| 10.000 | 0,03572 € | 357,20 € |
| 15.000 | 0,03528 € | 529,20 € |
| 25.000 | 0,03377 € | 844,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

