10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FT10L0

DigiKey Part Number
CSR1206FT10L0TR-ND - Tape & Reel (TR)
CSR1206FT10L0CT-ND - Cut Tape (CT)
CSR1206FT10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FT10L0
Description
RES 0.01 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FT10L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27400 €2,74 €
250,23280 €5,82 €
500,20660 €10,33 €
1000,18440 €18,44 €
2500,16012 €40,03 €
5000,14486 €72,43 €
1.0000,13192 €131,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10886 €544,30 €
10.0000,10132 €1.013,20 €
15.0000,09744 €1.461,60 €
25.0000,09306 €2.326,50 €
35.0000,09045 €3.165,75 €
50.0000,08791 €4.395,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €