
CSR1206FKR330 | |
|---|---|
DigiKey Part Number | CSR1206FKR330TR-ND - Tape & Reel (TR) CSR1206FKR330CT-ND - Cut Tape (CT) CSR1206FKR330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR330 |
Description | RES 0.33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR330 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11330 € | 11,33 € |
| 250 | 0,09776 € | 24,44 € |
| 500 | 0,08806 € | 44,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07978 € | 79,78 € |
| 2.000 | 0,07275 € | 145,50 € |
| 3.000 | 0,06914 € | 207,42 € |
| 5.000 | 0,06505 € | 325,25 € |
| 7.000 | 0,06261 € | 438,27 € |
| 10.000 | 0,06023 € | 602,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

