
CSR1206FKR300 | |
|---|---|
DigiKey Part Number | CSR1206FKR300TR-ND - Tape & Reel (TR) CSR1206FKR300CT-ND - Cut Tape (CT) CSR1206FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR300 |
Description | RES 0.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR300 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1206R300FKEA | Vishay Dale | 76.254 | RCWE.3ECT-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,09700 € | 24,25 € |
| 500 | 0,08736 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07914 € | 79,14 € |
| 2.000 | 0,07217 € | 144,34 € |
| 3.000 | 0,06859 € | 205,77 € |
| 5.000 | 0,06453 € | 322,65 € |
| 7.000 | 0,06212 € | 434,84 € |
| 10.000 | 0,05976 € | 597,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


