
CSR1206FK25L0 | |
|---|---|
DigiKey Part Number | CSR1206FK25L0TR-ND - Tape & Reel (TR) CSR1206FK25L0CT-ND - Cut Tape (CT) CSR1206FK25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK25L0 |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,14336 € | 35,84 € |
| 500 | 0,12960 € | 64,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09036 € | 90,36 € |
| 2.000 | 0,09018 € | 180,36 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


