CSR0805JK33L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08344 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10799 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.852
Unit Price: 0,50000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.614
Unit Price: 0,50000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.104
Unit Price: 0,21000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,24554 €
Datasheet
33 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805JK33L0

DigiKey Part Number
CSR0805JK33L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0805JK33L0
Description
RES 0.033 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805JK33L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR0805JT33L0Stackpole Electronics Inc0CSR0805JT33L0-ND0,08344 €Direct
CSR0805FT33L0Stackpole Electronics Inc0CSR0805FT33L0-ND0,10799 €Upgrade
ERJ-6BWFR033VPanasonic Industry13.852P.033AQCT-ND0,50000 €Upgrade
ERJ-6BWJR033VPanasonic Industry1.614P.033ARCT-ND0,50000 €Upgrade
RCWE080533L0FNEAVishay Dale7.104541-RCWE080533L0FNEACT-ND0,21000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08344 €417,20 €
Unit Price without VAT:0,08344 €
Unit Price with VAT:0,09929 €