Parametric Equivalent
Parametric Equivalent

CSR0805FTR649 | |
|---|---|
DigiKey Part Number | 738-CSR0805FTR649TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0805FTR649 |
Description | RES CS, 0805, 0.649 OHM, 1%, 0.2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FTR649 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03184 € | 159,20 € |
| Unit Price without VAT: | 0,03184 € |
|---|---|
| Unit Price with VAT: | 0,03789 € |



