475 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FTR475

DigiKey Part Number
738-CSR0805FTR475TR-ND - Tape & Reel (TR)
738-CSR0805FTR475CT-ND - Cut Tape (CT)
738-CSR0805FTR475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FTR475
Description
RES 0.475 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
475 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FTR475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15400 €1,54 €
250,12960 €3,24 €
500,11460 €5,73 €
1000,10170 €10,17 €
2500,08772 €21,93 €
5000,07892 €39,46 €
1.0000,07143 €71,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05811 €290,55 €
10.0000,05375 €537,50 €
15.0000,05151 €772,65 €
25.0000,04898 €1.224,50 €
35.0000,04747 €1.661,45 €
50.0000,04599 €2.299,50 €
60.0000,04529 €2.717,40 €
120.0000,04286 €5.143,20 €
125.0000,04273 €5.341,25 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €