60 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FT60L0

DigiKey Part Number
CSR0805FT60L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0805FT60L0
Description
RES 0.06 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FT60L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08411 €420,55 €
Manufacturers Standard Package
Unit Price without VAT:0,08411 €
Unit Price with VAT:0,10009 €