Direct
Direct
Upgrade
Similar

CSR0805FKR820 | |
|---|---|
DigiKey Part Number | CSR0805FKR820-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR820 |
Description | RES 0.82 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR820 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FTR820 | Stackpole Electronics Inc | 0 | CSR0805FTR820-ND | 0,03145 € | Direct |
| RLP73K2AR82FTDF | TE Connectivity Passive Product | 1.060 | A109618CT-ND | 0,29000 € | Direct |
| RCWE0805R820FKEA | Vishay Dale | 21.301 | RCWE.82DCT-ND | 0,21000 € | Upgrade |
| RL0805FR-7W0R82L | YAGEO | 8.565 | 13-RL0805FR-7W0R82LCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03145 € | 157,25 € |
| Unit Price without VAT: | 0,03145 € |
|---|---|
| Unit Price with VAT: | 0,03743 € |





