
CSR0805FKR620 | |
|---|---|
DigiKey Part Number | 738-CSR0805FKR620TR-ND - Tape & Reel (TR) 738-CSR0805FKR620CT-ND - Cut Tape (CT) 738-CSR0805FKR620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR620 |
Description | RES 0.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR620 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2AR62FTDF | TE Connectivity Passive Product | 824 | A109615CT-ND | 0,34000 € | Direct |
| RL0805FR-7W0R62L | YAGEO | 9.475 | 13-RL0805FR-7W0R62LCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,04908 € | 12,27 € |
| 500 | 0,04392 € | 21,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03953 € | 39,53 € |
| 2.000 | 0,03579 € | 71,58 € |
| 3.000 | 0,03387 € | 101,61 € |
| 5.000 | 0,03170 € | 158,50 € |
| 7.000 | 0,03041 € | 212,87 € |
| 10.000 | 0,02914 € | 291,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

