
CSR0805FKR200 | |
|---|---|
DigiKey Part Number | CSR0805FKR200TR-ND - Tape & Reel (TR) CSR0805FKR200CT-ND - Cut Tape (CT) CSR0805FKR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR200 |
Description | RES 0.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,08776 € | 21,94 € |
| 500 | 0,07914 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05241 € | 52,41 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

