
CSR0805FK82L0 | |
|---|---|
DigiKey Part Number | CSR0805FK82L0TR-ND - Tape & Reel (TR) CSR0805FK82L0CT-ND - Cut Tape (CT) CSR0805FK82L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FK82L0 |
Description | RES 0.082 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FK82L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11340 € | 56,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10301 € | 103,01 € |
| 2.000 | 0,09417 € | 188,34 € |
| 3.000 | 0,08963 € | 268,89 € |
| 5.000 | 0,08449 € | 422,45 € |
| 7.000 | 0,08143 € | 570,01 € |
| 10.000 | 0,07844 € | 784,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

