CSR0603JK51L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05811 €
Datasheet
51 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603JK51L0

DigiKey Part Number
CSR0603JK51L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0603JK51L0
Description
RES 0.051 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603JK51L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR0603JT51L0Stackpole Electronics Inc0CSR0603JT51L0-ND0,05811 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05811 €290,55 €
Unit Price without VAT:0,05811 €
Unit Price with VAT:0,06915 €