
CSR0603FKR200 | |
|---|---|
DigiKey Part Number | CSR0603FKR200TR-ND - Tape & Reel (TR) CSR0603FKR200CT-ND - Cut Tape (CT) CSR0603FKR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FKR200 |
Description | RES 0.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FKR200 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73N1JR20FTDF | TE Connectivity Passive Product | 281 | A109571CT-ND | 0,34000 € | Direct |
| RCWE0603R200FKEA | Vishay Dale | 66.428 | RCWE.2CCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,08840 € | 22,10 € |
| 500 | 0,07956 € | 39,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07201 € | 72,01 € |
| 2.000 | 0,06560 € | 131,20 € |
| 3.000 | 0,06230 € | 186,90 € |
| 5.000 | 0,05857 € | 292,85 € |
| 7.000 | 0,05635 € | 394,45 € |
| 10.000 | 0,05418 € | 541,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

