
CSR0603FK20L0 | |
|---|---|
DigiKey Part Number | CSR0603FK20L0TR-ND - Tape & Reel (TR) CSR0603FK20L0CT-ND - Cut Tape (CT) CSR0603FK20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FK20L0 |
Description | RES 0.02 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FK20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,20680 € | 5,17 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,16084 € | 40,21 € |
| 500 | 0,14552 € | 72,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12109 € | 121,09 € |
| 2.000 | 0,11250 € | 225,00 € |
| 3.000 | 0,10392 € | 311,76 € |
| 5.000 | 0,10390 € | 519,50 € |
| 7.000 | 0,10178 € | 712,46 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

