
CSR0402FKR300 | |
|---|---|
DigiKey Part Number | CSR0402FKR300TR-ND - Tape & Reel (TR) CSR0402FKR300CT-ND - Cut Tape (CT) CSR0402FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR300 |
Description | RES 0.3 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09210 € | 9,21 € |
| 250 | 0,07928 € | 19,82 € |
| 500 | 0,07124 € | 35,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06442 € | 64,42 € |
| 2.000 | 0,05861 € | 117,22 € |
| 3.000 | 0,05563 € | 166,89 € |
| 5.000 | 0,05225 € | 261,25 € |
| 7.000 | 0,05024 € | 351,68 € |
| 10.000 | 0,04827 € | 482,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

