
CSR0402FKR250 | |
|---|---|
DigiKey Part Number | CSR0402FKR250TR-ND - Tape & Reel (TR) CSR0402FKR250CT-ND - Cut Tape (CT) CSR0402FKR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR250 |
Description | RES 0.25 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR250 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,07828 € | 19,57 € |
| 500 | 0,07036 € | 35,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06362 € | 63,62 € |
| 2.000 | 0,05788 € | 115,76 € |
| 3.000 | 0,05493 € | 164,79 € |
| 5.000 | 0,05160 € | 258,00 € |
| 7.000 | 0,04961 € | 347,27 € |
| 10.000 | 0,04767 € | 476,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

