
CSR0402FKR100 | |
|---|---|
DigiKey Part Number | CSR0402FKR100TR-ND - Tape & Reel (TR) CSR0402FKR100CT-ND - Cut Tape (CT) CSR0402FKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR100 |
Description | RES 0.1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,07124 € | 17,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04609 € | 46,09 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

