
CSR0402FK75L0 | |
|---|---|
DigiKey Part Number | 738-CSR0402FK75L0TR-ND - Tape & Reel (TR) 738-CSR0402FK75L0CT-ND - Cut Tape (CT) 738-CSR0402FK75L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FK75L0 |
Description | RES 0.075 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK75L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,10700 € | 26,75 € |
| 500 | 0,09644 € | 48,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08745 € | 87,45 € |
| 2.000 | 0,07982 € | 159,64 € |
| 3.000 | 0,07590 € | 227,70 € |
| 5.000 | 0,07146 € | 357,30 € |
| 7.000 | 0,06882 € | 481,74 € |
| 10.000 | 0,06623 € | 662,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

