Direct
Similar

CSR0402FK51L0 | |
|---|---|
DigiKey Part Number | 738-CSR0402FK51L0TR-ND - Tape & Reel (TR) 738-CSR0402FK51L0CT-ND - Cut Tape (CT) 738-CSR0402FK51L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FK51L0 |
Description | RES 0.051 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK51L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402FT51L0 | Stackpole Electronics Inc | 0 | CSR0402FT51L0-ND | 0,06571 € | Direct |
| RCWE040251L0FNEA | Vishay Dale | 0 | 541-2709-1-ND | 0,69000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08676 € | 86,76 € |
| Unit Price without VAT: | 0,08676 € |
|---|---|
| Unit Price with VAT: | 0,10324 € |



