Direct
Similar

CSR0402FK51L0 | |
|---|---|
DigiKey Part Number | 738-CSR0402FK51L0TR-ND - Tape & Reel (TR) 738-CSR0402FK51L0CT-ND - Cut Tape (CT) 738-CSR0402FK51L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FK51L0 |
Description | RES 0.051 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK51L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08785 € | 87,85 € |
| Unit Price without VAT: | 0,08785 € |
|---|---|
| Unit Price with VAT: | 0,10454 € |



