Parametric Equivalent

CSR0201JTR200 | |
|---|---|
DigiKey Part Number | 738-CSR0201JTR200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0201JTR200 |
Description | RES 0.2 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0201FTR200 | Stackpole Electronics Inc | 0 | 738-CSR0201FTR200TR-ND | 0,03904 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02239 € | 223,90 € |
| Unit Price without VAT: | 0,02239 € |
|---|---|
| Unit Price with VAT: | 0,02664 € |


