CSR0201JTR130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03953 €
Datasheet
130 mOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0201JTR130

DigiKey Part Number
738-CSR0201JTR130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0201JTR130
Description
RES 0.13 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 mOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1000ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02267 €226,70 €
Manufacturers Standard Package
Unit Price without VAT:0,02267 €
Unit Price with VAT:0,02698 €