
CSNL2512JTR120 | |
|---|---|
DigiKey Part Number | 738-CSNL2512JTR120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSNL2512JTR120 |
Description | RES SHUNT, 2512, 0.12 OHM, 5%, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512JTR120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14914 € | 596,56 € |
| Unit Price without VAT: | 0,14914 € |
|---|---|
| Unit Price with VAT: | 0,17748 € |

