
CSNL2512JT15L0 | |
|---|---|
DigiKey Part Number | 738-CSNL2512JT15L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSNL2512JT15L0 |
Description | RES SHUNT, 2512, 0.015 OHM, 5%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512JT15L0 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14846 € | 593,84 € |
| Unit Price without VAT: | 0,14846 € |
|---|---|
| Unit Price with VAT: | 0,17667 € |

